Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Unshrouded Header 1 Position Solder Straight Thru-Hole

View 87224-1: 87224 01 Modii Header Srst Unshrd .100

87224-1: 87224 01 Modii Header Srst Unshrd .100


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 840923
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 87224-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.34
100+ $0.31
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 

 Add to cart

01 MODII HEADER SRST UNSHRD .100


01 MODII HDR SRST UNSHRD .100


Report a problem
Suggest a product
Specification Value
Family87224
Number of Rows1
Maximum Current Rating3A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth2.54mm
TypeUnshrouded Header
Product Height10.37mm
Product Length14.83mm
Specification Value
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts6


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.