Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220 Rail

View LM78M05CT/NOPB: Linear Regulator +5.0V/500MA TO-220V REG

LM78M05CT/NOPB: Linear Regulator +5.0V/500MA TO-220V REG

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 840974
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM78M05CT/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.15

# of Unit Price
5+ $1.15
25+ $1.00
50+ $0.90
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

I.C. +5.0V/500MA TO-220 V REG


IC,LM78M05CT/NOPB,+5.0V/500MA
TO-220 V REG

Report a problem
Suggest a product
Specification Value
FamilyLM78M05C
Minimum Input Voltage10V
Output Voltage5V
Maximum Output Current1A
Number of Outputs1
Typical Quiescent Current4mA
TypeLinear
Junction to Ambient54C/W
Junction to Case4C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Specification Value
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy2%
FunctionStandard
Typical Dropout Voltage @ Current2V@1A


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.