Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Non-in Volt in Volt Step Up/Step Down 16 Pin Mdip Rail

View LM78S40CN/NOPB: Con Volt DC-DC Single Output Non-in Volt in Volt Step Up/Step Down 16 Pin Mdip Rail

LM78S40CN/NOPB: Con Volt DC-DC Single Output Non-in Volt in Volt Step Up/Step Down 16 Pin Mdip Rail


Image is representative only
Texas Instruments
Jameco Part no. 841061
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM78S40CN/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.65

# of Unit Price
25+ $1.65
125+ $1.47
250+ $1.33
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  6 Days ARO 

 Add to cart

I.C. SWITCHING REGULATOR


IC,LM78S40CN/NOPB,SWITCHING RE
GULATOR

Report a problem
Suggest a product
Specification Value
FamilyLM78S40
Output Voltage1.25V to 40V
Maximum Output Current1.5A
Switching Frequency0.1KHz to 100KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
TypeNon-Inverting|Inverting|Step Up|Step Down
PackagingRail
Pin_Count16
Supplier_PackageMDIP
Specification Value
Product Width6.35mm
Product Height3.3mm
Product Length19.05mm
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.2mV/V
Load Regulation0.5mV/mA
Minimum Input Voltage2.5V
Maximum Input Voltage40V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.