Standard Regulator -12 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

$1.19 ea


  • Part no.: 841150
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM7912CT/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.19
25+ $1.04
50+ $0.94
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Negative 12 Volt 1.5A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM7912
TypeLinear
PolarityNegative
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation80mV
Load Regulation200mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage-19V
Output Voltage-12V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current3mA
Number of Outputs1
Typical Quiescent Current1.5mA
Junction to Ambient60C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product