Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

Electromechanical Relay Double Pole, Double Throw 1A 4.5 Volt 145OHM Surface Mount

View AGN200A4H: AGN Electromechanical Relay Double Pole (Miniature)

AGN200A4H: AGN Electromechanical Relay Double Pole (Miniature)

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 842523
Manufacturer PANASONIC CORP.
Manufacturer no. AGN200A4H
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 157
Pricing & Availability

$2.85

# of Unit Price
1+ $2.85
10+ $2.55
100+ $2.29
  • Availability:Ship  2 Days ARO 

 Add to cart

POWER/SIGNAL RELAY


RELAY,DPDT,GULL WING,1A,4.5V,
145ohm,8-PIN,SMD

Report a problem
Suggest a product
Specification Value
Contact ArrangementDPDT
Product Height10mm
FamilyAGN
Power/Signal Relay TypeUltra Small Package Flat Polarized Relay
Relay FunctionDPDT
TypeGeneral Purpose Relay
Relay ConstructionNon-Latching
Operate Time4 ms
Maximum Power Rating30W/37.5VA
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
DC Coil Voltage4.5V
Coil Current31mA
Coil Resistance145Ohm
Maximum Pick-Up Voltage3.38VDC
Minimum Dropout Voltage0.45VDC
Contact MaterialSilver Palladium
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Maximum Processing Temperature260
MountingSurface Mount
PackagingTube/Case
Body Height (mm)10
Termination StyleGull Wing
Body Length (mm)10.6
Lead FinishSilver/Palladium/Gold|Silver/Palladium
Product TypeElectromechanical Relay
Maximum Current Rating1A
Maximum AC Voltage Rating125V
Maximum DC Voltage Rating110V
Pin Count8
Product Length10.6mm
Product Depth7.4mm


Report a problem
Suggest a product

RELATED PRODUCTS

12 Volt 225 Ohm Double Pole Double Throw Relay

Buy Now  $3.95


Electromechanical Relay Double Pole, Double Throw 2A 12 Volt 288Ohm

Buy Now  $3.49


Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 178Ohm Through Hole

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.