Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Solid State

Relay Solid State 50MA 1.5 Volt DC Input 0.55 Amp 60 Volt AC/DC Output 6 Pin DIP Tube

View AQV212: Relay Solid State Opto Single Pole Single Throw

AQV212: Relay Solid State Opto Single Pole Single Throw

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 842591
Manufacturer PANASONIC CORP.
Manufacturer no. AQV212
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.65

# of Unit Price
1+ $3.65
10+ $3.25
100+ $2.95
  • Availability:Ship  4 Days ARO 

 Add to cart

RELAY,SOLID STATE,OPTO,SINGLE POLE SINGLE THROW,550mA,DIP-6


RELAY PHOTOMOS


Report a problem
Suggest a product
Specification Value
Input TypeDC
FamilyAQV212
Output DeviceMOSFET
I/O Isolation Voltage1500V
Maximum Input Voltage1.5V
Maximum Input Current50mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Specification Value
Output TypeAC|DC
Supplier_PackageDIP
Product TypeSolid State Relay
Maximum Output Voltage60V
Maximum Output Current0.55A
Pin_Count6
Product Length8.8mm
Product Width6.4mm


Report a problem
Suggest a product

RELATED PRODUCTS

Relay Solid State 32 Volt DC Input 40 Amp 280 Volt AC Output 4-Pin

Buy Now  $19.95


Relay Solid State 32 Volt DC Input 4 Amp 60 Volt DC Output 4-Pin

Buy Now  $9.95


Solid State Relay DC/AC 3-32VDC

Buy Now  $19.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.