Relay Solid State 50mA 1.5 Volt DC Input 0.55 Amp 60 Volt AC-DC Output 6-Pin DIP Tube

$3.65 ea


  • Part no.: 842591
  • Manufacturer: PANASONIC CORP.
  • Manufacturer no.: AQV212
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.65
10+ $3.25
100+ $2.95
Relay SSR 50mA 1.5 Volt DC-IN 0.55A 60 Volt AC/DC Output 6-Pin DIP

Report a problem
Suggest a product
Specification Value
Input TypeDC
FamilyAQV212
Output DeviceMOSFET
I/O Isolation Voltage1500V
Maximum Input Voltage1.5V
Maximum Input Current50mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Output TypeAC|DC
Supplier_PackageDIP
Product TypeSolid State Relay
Maximum Output Voltage60V
Maximum Output Current0.55A
Pin_Count6
Product Length8.8mm
Product Width6.4mm


Report a problem
Suggest a product