Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

Electromechanical Relay Single Pole Double Throw 3A 12 Volt 360OHM through Hole

View DS1E-M-DC12V: Electromechanical Relay Single Pole Double Throw 3A 12 Volt 360OHM through Hole

DS1E-M-DC12V: Electromechanical Relay Single Pole Double Throw 3A 12 Volt 360OHM through Hole

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 842734
Manufacturer PANASONIC CORP.
Manufacturer no. DS1E-M-DC12V
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 102 , page 98
Pricing & Availability

$3.45

# of Unit Price
1+ $3.45
10+ $3.09
100+ $2.79
  • Availability: Ship  in 4 days  

 Add to cart

Electromechanical Relay 12VDC 360 Ohm 3A Single Pole Double Throw (SPDT) (15x9.9x9.9)mm THT General Purpose Relay

Report a problem
Suggest a product
Specification Value
Contact ArrangementSPDT
Product Height9.9mm
FamilyDS
Power/Signal Relay TypeMiniature Relay
Relay FunctionSPDT
TypeGeneral Purpose Relay
Relay ConstructionNon-Latching
Operate Time3 ms
Maximum Power Rating60W/125VA
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)-40
DC Coil Voltage12
Coil Current33.3mA
Coil Resistance360Ohm
Maximum Pick-Up Voltage8.4VDC
Minimum Dropout Voltage1.2VDC
Contact MaterialSilver/Gold Clad
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube/Case
Body Height (mm)9.9
Termination StylePC Pin
Body Length (mm)15
Supplier PackageDIP
Product TypeElectromechanical Relay
Maximum Current Rating3A
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating220V
Pin Count5
Product Length15mm
Product Depth9.9mm


Report a problem
Suggest a product

RELATED PRODUCTS

12 Volt 225 Ohm Double Pole Double Throw Relay

Buy Now  $3.59


Electromechanical Relay Double Pole Double Throw 2A 12 Volt 288Ohm Through Hole

Buy Now  $3.25


Electromechanical Relay Single Pole Double Throw 1A 5 Volt 167Ohm Through Hole

Buy Now  $2.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.