Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Power

Electromechanical Relay Double Pole, Double Throw 5A 12 Volt 270OHM through Hole

View JW2SN-DC12V: JW JQ Series High Noise Power Relay DPDT

JW2SN-DC12V: JW JQ Series High Noise Power Relay DPDT


Image is representative only
Panasonic Corp.
Jameco Part no. 843235
Manufacturer PANASONIC CORP.
Manufacturer no. JW2SN-DC12V
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 101 , page 97
Pricing & Availability

$2.79

# of Unit Price
1+ $2.79
10+ $2.49
100+ $2.25
  • Availability:Ship  20 Wks ARO 

 Add to cart

JQ SERIES HIGH NOISE POWER RELAY, DPDT


JW RELAY


Report a problem
Suggest a product
Specification Value
Product Height20mm
FamilyJW
TypePower Relay
Relay ConstructionNon-Latching
Maximum Power Rating150W/1.25KVA
Coil Current44mA
Maximum Processing Temperature260
Coil Resistance270Ohm
Contact ArrangementDPDT
DC Coil Voltage12V
Operate Time15 ms
Operating Temperature-Max (Cel)85
Maximum Pick-Up Voltage8.4VDC
Operating Temperature-Min (Cel)-40
Minimum Dropout Voltage1.2VDC
Contact MaterialSilver Nickel
Lead FinishSilver Alloy
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature60°C
MountingThrough Hole
PackagingCarton/Case
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay
Body Height (mm)20
Maximum Current Rating5A
Power/Signal Relay TypePower Relay
Body Length (mm)28.6
Relay FunctionDPDT
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating30V
Pin Count8
Product Length28.6mm
Product Depth12.8mm


Report a problem
Suggest a product

RELATED PRODUCTS

Electromechanical Relay Double Pole, Double Throw 5A 5 Volt 47Ohm Through Hole

Buy Now  $2.85


Electromechanical Relay Double Pole, Double Throw 5A 24 Volt 1.1KOhm Through Hole

Buy Now  $3.05


5 Volt Single Pole Single Throw Power Relay

Buy Now  $4.09

Copyright ©2002 - 2015 Jameco. All Rights Reserved.