Single Pole Speaker Ferrite 2.25" Round 45 Ohm 2 Watts 150-9000Hz Mylar 86dB

$1.15 ea


  • Part no.: 2099593
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: R5745B
Pricing
# of units Price
1+ $1.15
10+ $1.05
100+ $0.89
500+ $0.79
Micro Round Speaker

Features:
  • Input Power: 0.1W nominal / 0.2W maximum
  • Sound output: 86dB
  • Frequency: 150-9000Hz
  • Impedance: 45Ω
  • Magnet size: 0.68"Dia. x 0.17"H
  • Speaker size: 2.25"Dia. x 0.5"D

    Report a problem
    Suggest a product
  • Specification Value
    Overall Dimensions (Diameter x D) (inches)2.25 x 0.5
    Nominal Input Power (W)0.1
    Input Power (max) (W)0.2
    Impedance (ohms)45
    Ouput SPL (dB)86
    Frequency Range (Hz)150 - 9000
    Magnet Size (Diameter x H) (inches)0.68 x 0.17


    Report a problem
    Suggest a product