Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

Single Pole Speaker Ferrite 2.25 Inch Round 45 Ohm 2 Watts 150-9000HZ Mylar 86DB

View SP452W: Single Pole Speaker Ferrite 2.25 Inch Round 45 Ohm 2 Watts 150-9000HZ Mylar 86DB

SP452W: Single Pole Speaker Ferrite 2.25 Inch Round 45 Ohm 2 Watts 150-9000HZ Mylar 86DB

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2099593
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SP452W
Catalog 152 , page 76
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.09

# of Unit Price
1+ $1.09
10+ $0.99
100+ $0.85
500+ $0.75
  • Availability: Ship  today  

 Add to cart

Micro Round Speaker

Features:
  • Input Power: 0.1W nominal / 0.2W maximum
  • Sound output: 86dB
  • Frequency: 150-9000Hz
  • Impedance: 45Ω
  • Magnet size: 0.68"Dia. x 0.17"H
  • Speaker size: 2.25"Dia. x 0.5"D

    Report a problem
    Suggest a product
  • Specification Value
    Overall Dimensions (Diameter x D) (inches)2.25 x 0.5
    Nominal Input Power (W)0.1
    Input Power (max) (W)0.2
    Impedance (ohms)45
    Specification Value
    Ouput SPL (dB)86
    Frequency Range (Hz)150 - 9000
    Magnet Size (Diameter x H) (inches)0.68 x 0.17


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Single Pole Speaker Round 1.05" 8 Ohm 0.20 Watts 320-7500Hz 78dB Mylar 0.67"x0.13"

    Buy Now  $1.49


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.