Electromechanical Relay Double Pole Double Throw 2A 5 Volt 178Ohm Surface Mount

$2.75 ea


  • Part no.: 843649
  • Manufacturer: PANASONIC CORP.
  • Manufacturer no.: TX2SA-5V
  • RoHS Compliant
Pricing
# of units Price
1+ $2.75
10+ $2.49
50+ $2.25
100+ $1.95
Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: DPDT
  • Coil voltage: 5VDC
  • Coil resistance: 178Ω
  • Contact voltage: 30VDC
  • Contact current: 2A
  • Size: 0.59"L x 0.29"W x 0.22"H
  • 8-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementDPDT
    DC Coil Voltage5
    Coil Resistance (ohm)178
    Maximum Current Rating2
    Maximum DC Voltage Rating30
    Pin Count8
    Product Length0.59
    Product Depth0.29
    Product Height0.22
    FamilyTX
    Power/Signal Relay TypeHigh Surge Voltage and High Breakdown Voltage Relay
    Contact FormDPDT
    TypeHigh Surge Voltage and High Breakdown Voltage Relay
    Relay ConstructionNon-Latching
    Operate Time4 ms
    Maximum Power Rating60W
    Operating Temperature-Max (Cel)85
    Operating Temperature-Min (Cel)-40
    Coil Current28.1mA
    Coil Resistance178Ohm
    Maximum Pick-Up Voltage3.75VDC
    Minimum Dropout Voltage0.5VDC
    Contact MaterialSilver/Gold Clad
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Maximum Processing Temperature260
    MountingSurface Mount
    PackagingTube/Case
    Body Height (mm)8.2
    Termination StyleGull Wing
    Body Length (mm)15
    Lead FinishGold/Silver Alloy
    Product TypeElectromechanical Relay


    Report a problem
    Suggest a product