Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Single Splice Terminal 6 Amp 11.1MM 9.37MM Tin Loose Piece

View 34319: 16.7 MM2 Copper Alloy Tin Finish

34319: 16.7 MM2 Copper Alloy Tin Finish


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 845097
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 34319
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 143
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.33
100+ $0.30
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  5 Days ARO 

 Add to cart

16.7 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL


SPLICE,SOLIS PARA 6


Report a problem
Suggest a product
Specification Value
Family34319
Maximum Operating Temperature170°C
PackagingLoose Piece
Product Depth9.37mm
Product Length11.1mm
Product TypeConnector Terminals
Specification Value
TypeSplice Terminal
Wire Size6AWG
InsulationNon-Insulated
Body MaterialCopper
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.