Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Solderless

Splice, Solis Para 4

View 34320: 26.7 MM2 Copper Alloy Tin Finish

34320: 26.7 MM2 Copper Alloy Tin Finish


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 845126
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 34320
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 116
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.80
50+ $0.73
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

26.7 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL


SPLICE,SOLIS PARA 4


Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Manufacturer Series34320
Terminal TypeWIRE TERMINAL
Specification Value
Contact MaterialCOPPER ALLOY
Contact FinishTIN


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.