Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Header 3 Position 6.35MM Solder Straight through Hole 3 Terminal 1 Port

View 350825-1: 350825 03P Umnl Header Assembly PC 94VO

350825-1: 350825 03P Umnl Header Assembly PC 94VO


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 846760
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 350825-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.58
50+ $0.54
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

03P UMNL HEADER ASSEMBLY PC 94VO


03P UMNL HDR ASSY PC 94VO


Report a problem
Suggest a product
Specification Value
Family350825
Number of Terminals3
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch6.35mm
Product Height14.73mm
TypePower
Termination MethodSolder
Specification Value
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
GenderHDR
Housing MaterialNylon
Body OrientationStraight
Number of Contacts3
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.