Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Atmel Series

IC, ATMEGA16-16AU, 16 MHZ, Tqfp, Fully Green, IND Temp, 5.0V
View ATMEGA16-16AU: 16 MHZ Tqfp Fully Green IND Temp 5.0V

ATMEGA16-16AU: 16 MHZ Tqfp Fully Green IND Temp 5.0V


Image is representative only
Atmel Semiconductor
Jameco Part no. 847041
Manufacturer ATMEL SEMICONDUCTOR
Manufacturer no. ATMEGA16-16AU
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 3
  • No datasheet available. Please review the tabs below for product specifications.

Pricing & Availability

$7.65

# of Unit Price
1+ $7.65
10+ $6.99
100+ $6.39
  • Availability:Ship  3 Days ARO 

 Add to cart

I.C. 16 MHZ, TQFP, FULLY GREEN, IND TEMP, 5.0V


IC,ATMEGA16-16AU,16 MHZ, TQFP,
FULLY GREEN, IND TEMP, 5.0V
Report a problem
Suggest a product
Specification Value
Address Bus Width (bits)0
Temperature GradeINDUSTRIAL
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Bit Size8
ADC ChannelsYES
DAC ChannelsNO
DMA ChannelsNO
PWM ChannelsYES
Speed (MHz)16
ROM ProgrammabilityFLASH
External Data Bus Width0
Package CodeTQFP
Package ShapeSQUARE
Package StyleFLATPACK, THIN PROFILE
Terminal FormGULL WING
Length (mm)10
Width (mm)10
JESD-30 CodeS-PQFP-G44
Package Body MaterialPLASTIC/EPOXY
Specification Value
Surface MountYES
Terminal PositionQUAD
Number of I/O Lines32
Terminal Pitch (mm)0.8
Seated Height-Max (mm)1.2
Lead FreeYES
Moisture Sensitivity Level3
TechnologyCMOS
Peak Reflow Temperature (Cel)260
Terminal FinishMATTE TIN
Time@Peak Reflow Temperature-Max (s)40
JESD-97 Codee3
Microcontroller TypeRISC MICROCONTROLLER
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
Supply Voltage-Nom (Vsup) (V)5
Number of Terminals44
Clock/Crystal Freq-Max (fclk) (MHz)16


Report a problem
Suggest a product

RELATED PRODUCTS

Atmel ATMega328 32kB Flash Microcontroller
Pre-loaded with Arduino Bootloader

Buy Now  $4.95


Atmel ATMega328 32kB Flash Microcontroller 8bit

Buy Now  $4.95


MCU 8-Bit PIC16 RISC 14.3KB Flash 5 Volt 40-Pin Plastic Dip Tube

Buy Now  $4.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.