IC,ATMEGA16-16AU,16 MHZ, TQFP,
FULLY GREEN, IND TEMP, 5.0V
847041

$7.69 ea


  • Part no.: 847041
  • Manufacturer: ATMEL SEMICONDUCTOR
  • Manufacturer no.: ATMEGA16-16AU
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.69
10+ $7.05
100+ $6.39
MCU 8-bit ATmega AVR RISC 16KB Flash 5 Volt 44-Pin TQFP


IC,ATMEGA16-16AU,16 MHZ, TQFP,
FULLY GREEN, IND TEMP, 5.0V
Report a problem
Suggest a product
Specification Value
Address Bus Width (bits)0
Temperature GradeINDUSTRIAL
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Bit Size8
ADC ChannelsYES
DAC ChannelsNO
DMA ChannelsNO
PWM ChannelsYES
Speed (MHz)16
ROM ProgrammabilityFLASH
External Data Bus Width0
Package CodeTQFP
Package ShapeSQUARE
Package StyleFLATPACK, THIN PROFILE
Terminal FormGULL WING
Length (mm)10
Width (mm)10
JESD-30 CodeS-PQFP-G44
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Terminal PositionQUAD
Number of I/O Lines32
Terminal Pitch (mm)0.8
Seated Height-Max (mm)1.2
Lead FreeYES
Moisture Sensitivity Level3
TechnologyCMOS
Peak Reflow Temperature (Cel)260
Terminal FinishMATTE TIN
Time@Peak Reflow Temperature-Max (s)40
JESD-97 Codee3
Microcontroller TypeRISC MICROCONTROLLER
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
Supply Voltage-Nom (Vsup) (V)5
Number of Terminals44
Clock/Crystal Freq-Max (fclk) (MHz)16


Report a problem
Suggest a product