Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8 Bit Atmega Risc 16KB Flash 2.5 VOLT3.3 Volt 5 Volt 32 Pin MLF EP

View ATMEGA168V-10MU: Microcontroller 10 MHZ MLF Fully Green

ATMEGA168V-10MU: Microcontroller 10 MHZ MLF Fully Green


Image is representative only
Atmel Semiconductor
Jameco Part no. 847105
Manufacturer ATMEL SEMICONDUCTOR
Manufacturer no. ATMEGA168V-10MU
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 3
Pricing & Availability

$4.79

# of Unit Price
1+ $4.79
10+ $4.55
100+ $4.15
  • Availability:Ship  4 Days ARO 

 Add to cart

I.C. 10 MHZ, MLF, FULLY GREEN, INDUSTRIAL TEMPERATURE, 1.8V


IC,ATMEGA168V-10MU,10 MHZ, MLF
, FULLY GREEN, IND TEMP, 1.8V<

Report a problem
Suggest a product
Specification Value
FamilyATMEGA168V
Number of Timers3
On-Chip ADC8-chx10-bit
Program Memory Size16KB
Program Memory TypeFlash
RAM Size1KB
Interface Type2-Wire/SPI/USART/Serial
Family NameATmega
Minimum Operating Supply Voltage1.8V|2.7V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingSurface Mount
Device CoreAVR
Pin_Count32
Supplier_PackageMLF EP
Product Width5mm
Product Height0.88mm
Product Length5mm
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate10MHz
Maximum Speed10MHz
Number of Programmable I/Os23


Report a problem
Suggest a product

RELATED PRODUCTS

IC,DV164101,PICKIT 1 8/14P FLA

Buy Now  $67.05


MINIPROG PROGRAMMER for a development environment

Buy Now  $51.79

  • Home
  • Site Map
  • About Us
  • Contact Us
  • Privacy Policy
  • Careers
  • FAQ/Help
  • TERMS & CONDITIONS
  • Upfront

Copyright ©2002 - 2013 Jameco. All Rights Reserved.