Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 400 Volt 1A 4 Pin DFM Tube

View DF04M: Diode Bridge Rectifier 1A 400V DIP-4

DF04M: Diode Bridge Rectifier 1A 400V DIP-4


Image is representative only
Jameco Part no. 102971
Manufacturer   MAJOR BRANDS
Manufacturer no. DF04M
Catalog 142 , page 17
Learn more about Major Brands.
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
  • Availability:Ship  1 Days ARO 

 Add to cart

DIODE, DF04M, BRIDGE RECTIFIER, 1A, 400V, DIP-4


DIODE,BRIDGE,DF04M(DB104),1A,
400VRM,SINGLE PHASE BRIDGE

Report a problem
Suggest a product
Specification Value
FamilyDF04M
Peak Non-Repetitive Forward Surge Current50A
Peak Reverse Current10uA
Peak Reverse Repetitive Voltage400V
Peak RMS Reverse Voltage280V
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
PackagingTube
MountingThrough Hole
Pin_Count4
Specification Value
Supplier_PackageDFM
ConfigurationSingle
Product Height3.4mm(Max)
Product Length8.51mm(Max)
Product Width6.5mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current1A@Ta=40C
Peak Forward Voltage1.1V


Report a problem
Suggest a product

RELATED PRODUCTS

DIODE BRIDGE,BR805D/TP2,2.0A,50V SINGLE

Buy Now  $0.49


800 Volt 35 Amp MB35 Bridge Rectifier Diode

Buy Now  $2.95


600 VOLT 2 AMP KBP BRIDGE RECTIFIER DIODE

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.