Diode Rectifier Bridge Single 400 Volt 1A 4-Pin DFM Tube

$0.35 ea


  • Part no.: 102971
  • Manufacturer: Major Brands
  • Manufacturer no.: DF04M
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25

Single Phase Bridge Rectifier

Features

  • Packaging: DIP-4
  • Peak Forward Voltage: 1.1V
  • Peak Reverse Voltage: 400V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyDF04M
    ConfigurationSingle
    Bridge TypeSingle Phase
    Peak Average Forward Current[email protected]=40C
    Peak Forward Voltage1.1V
    Peak Non-Repetitive Forward Surge Current50A
    Peak Reverse Current10uA
    Peak Reverse Repetitive Voltage400V
    Peak RMS Reverse Voltage280V
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature150°C
    PackagingTube
    MountingThrough Hole
    Pin_Count4
    Supplier_PackageDFM
    Product Height3.4mm(Max)
    Product Length8.51mm(Max)
    Product Width6.5mm(Max)
    Product TypeBridge Rectifier


    Report a problem
    Suggest a product