MJ ASSY,S/P,8POS,SH,RVPGT,CAT4

848079

$2.55 ea


  • Part no.: 848079
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 406298-1
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.55
10+ $2.29
100+ $2.05
Connector RJ-45 Female 8 Position 2.54mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Cat 3

Report a problem
Suggest a product
Specification Value
Contact MaterialPhosphor Bronze
Number of Ports1
Number of Terminals8
PackagingTrays
TypeRJ-45
Maximum Processing Temperature240
Contact GenderFEMALE
Lead FinishTin/Lead/Nickel
Pitch (mm)2.54 mm
Contact PlatingGold Over Nickel
Housing MaterialNylon
Product Depth21.08 mm
Product Height (mm)13.64
Product Length15.88 mm
Total Number of Contacts8
Mounting StyleRIGHT ANGLE
Termination TypeSOLDER
Mounting TypeThrough Hole


Report a problem
Suggest a product