Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Telecom & Datacom

Connector RJ -45 Female 8 Position 2.03MM Solder Right Angle Thru-Hole 12 Terminal 1 Port Tray Cat 5

View 406549-1: 406549 INV MJ 1X1 PNL Grnd LED (G/Y)

406549-1: 406549 INV MJ 1X1 PNL Grnd LED (G/Y)


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 848191
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 406549-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.55

# of Unit Price
1+ $3.55
10+ $3.39
100+ $3.15
  • Availability:Ship  3 Days ARO 

 Add to cart

INV MJ,1X1,PNL GRND, LED (G/Y)


INV MJ,1X1,PNL GRND, LED (G/Y)


Report a problem
Suggest a product
Specification Value
Family406549
Number of Contacts8
Number of Loaded Positions8
Number of Ports1
Number of Terminals12
Maximum Current Rating1.5A/Contact
Maximum Voltage Rating150VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
MountingThrough Hole
TypeRJ-45
PackagingTray
Pitch2.03mm
Specification Value
Product Height14.54mm
Product Length17.86mm
Termination MethodSolder
Product TypeConnector Telephone and Telecom
Category NumberCat 5
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderF
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.