Connector RJ-45 Female 8 Position 2.03mm Solder Right Angle Thru-Hole 12 Terminal 1 Port Tray Cat 5

848191

$3.39 ea


  • Part no.: 848191
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 406549-1
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.39
10+ $3.05
100+ $2.75
Connector RJ-45 Female 8 Position 2.03 mm Solder Right Angle Thru-Hole 12 Terminal 1 Port Cat 5

Report a problem
Suggest a product
Specification Value
Family406549
TypeRJ-45
Category NumberCat 5
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderFemale
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts8
Number of Loaded Positions8
Number of Ports1
Number of Terminals12
Maximum Current Rating1.5A/Contact
Maximum Voltage Rating150VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
MountingThrough Hole
PackagingTray
Pitch2.03mm
Product Height14.54mm
Product Length17.86mm
Termination MethodSolderable
Product TypeConnector Telephone and Telecom


Report a problem
Suggest a product