Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> BNC

BNC, RT ANG, PCB, Jack

View 413194-1: BNC Right Angle PCB Jack ( RF Connectors)

413194-1: BNC Right Angle PCB Jack ( RF Connectors)


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 848298
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 413194-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$15.95

# of Unit Price
385+ $15.95
1925+ $14.65
3850+ $13.29
NOTE:
  • • Order in multiples of 385
  • Availability:Ship  11 Wks ARO 

 Add to cart

BNC, RIGHT ANGLE PCB, JACK


BNC, RT ANG, PCB, JACK


Report a problem
Suggest a product
Specification Value
Product TypeBNC CONNECTOR
Panel MountNO
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
Terminates To(2)CABLE
Termination Type(2)CLAMP SOLDER
Operating Frequency-Max (GHz)4
VSWR1.3
Insertion Loss (dB)0.2
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Connector StyleRIGHT ANGLE
Specification Value
Manufacturer Series413194
Termination TypeSOLDER
Contact GenderFEMALE
Coupling TypeBAYONET
Characteristic Impedance (ohm)75
Terminates ToPCB
Additional FeatureAMP
Filter FeatureNO


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $24.75


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.