BNC, RT ANG, PCB, JACK

848298

$16.05 ea


  • Part no.: 848298
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 413194-1
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
385+ $16.05
1925+ $14.69
3850+ $13.35
NOTE:
  • Order in multiples of 385
Connector BNC Receptacle 75 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
Product TypeBNC CONNECTOR
Connector StyleRIGHT ANGLE
Termination TypeSOLDER
Contact GenderFEMALE
Coupling TypeBAYONET
Characteristic Impedance (ohm)75
Terminates ToPCB
Additional FeatureAMP
Filter FeatureNO
Panel MountNO
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
Terminates To(2)CABLE
Termination Type(2)CLAMP SOLDER
Operating Frequency-Max (GHz)4
VSWR1.3
Insertion Loss (dB)0.2
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Manufacturer Series413194


Report a problem
Suggest a product