Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> SMB

Plug Assy, STR, SMB

View 413985-3: Connector SMB PL 0HZ to 4GHZ 50 Ohm Crimp Straight Cable Mount Gold over Nickel

413985-3: Connector SMB PL 0HZ to 4GHZ 50 Ohm Crimp Straight Cable Mount Gold over Nickel


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 848386
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 413985-3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.85

# of Unit Price
2000+ $6.85
10000+ $6.29
20000+ $5.75
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship 03/20/16 

 Add to cart

Connector SMB PL 0Hz to 4GHz 50 Ohm Crimp Straight Cable Mount Gold Over Nickel

Report a problem
Suggest a product
Specification Value
Product TypeSMB CONNECTOR
Additional FeatureAPPLICABLE CABLES: RG 174/U; RG 316/U; RG 188/U; RG 88A/U
Manufacturer Series413985
Panel MountNO
Insertion Loss (dB)0.3
Operating Frequency-Max (GHz)4
Contact Finish - MatingGOLD OVER NICKEL
Contact Finish - TerminationGOLD OVER NICKEL
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
Filter FeatureNO
Body/Shell StylePLUG
DIN ConformanceNO
Specification Value
IEC ConformanceNO
MIL ConformanceNO
Mating InformationMULTIPLE MATING PARTS AVAILABLE
OptionGENERAL PURPOSE
VSWR1.41
Connector StyleSTRAIGHT
Termination TypeCRIMP
Contact GenderMALE
Coupling TypeSNAP
Characteristic Impedance (ohm)50
Terminates ToCABLE


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $27.49


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.39


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.45

Copyright ©2002 - 2016 Jameco. All Rights Reserved.