Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Connector DIP Socket Socket 28 Position 2.54MM Solder Straight through Hole Tube

View 828-AG11D-ES: 800 Socket IC 28PIN 828 AG11D-Es

828-AG11D-ES: 800 Socket IC 28PIN 828 AG11D-Es


Image is representative only
Augat/Tyco Electronics
Jameco Part no. 848562
Manufacturer AUGAT/TYCO ELECTRONICS
Manufacturer no. 828-AG11D-ES
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 82
Pricing & Availability

$2.05

# of Unit Price
1+ $2.05
10+ $1.85
100+ $1.65
  • Availability:Ship  7 Wks ARO 

 Add to cart

SOCKET,IC,28PIN,828-AG11D-ES, MACHINED,LADDER


SOCKET,IC,28PIN,828-AG11D-ES,
MACHINED,LADDER

Report a problem
Suggest a product
Specification Value
Family800
Insulation MaterialPolyester
Insulation Resistance5000MOhm
Row Spacing15.36mm
Maximum Contact Resistance10mOhm
Maximum Current Rating3A/Contact
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
TypeDIP Socket
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth17.78mm
Specification Value
Product Height4.57mm
Product Length35.56mm
Termination MethodSolder
Product TypeConnector Socket
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
GenderSKT
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts28
Number of Rows2


Report a problem
Suggest a product

RELATED PRODUCTS

Connector DIP Socket Socket 40 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $2.59


Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $2.05


Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $2.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.