Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optocoupler DC Input 1 Channel Trans DC Output 4 Pin Pdip

View LTV-817: LTV817 Optocoupler PTR 50% 5KV 4 PIN (Optoisolators)

LTV-817: LTV817 Optocoupler PTR 50% 5KV 4 PIN (Optoisolators)


Image is representative only
Lite-On
Jameco Part no. 878243
Manufacturer LITE-ON
Manufacturer no. LTV-817
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 284 , page 20
Pricing & Availability

$0.15

# of Unit Price
20+ $0.15
100+ $0.14
200+ $0.13
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  11 Wks ARO 

 Add to cart

OPTOCOUPLER,PTR,50%,5KV,4 PIN


OPTOCOUPLER,PTR,50%,5KV,4 PIN


Report a problem
Suggest a product
Specification Value
FamilyLTV817
Maximum Collector Emitter Voltage35V
Minimum Isolation Voltage5000Vrms
Maximum Collector Current50mA
Input TypeDC
Minimum Current Transfer Ratio50%
Maximum Current Transfer Ratio600%
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Fall Time18us
Maximum Reverse Voltage6V
Output TypeDC
Maximum Forward Voltage1.4V
Output DeviceTransistor
Typical Fall Time3us
Specification Value
Maximum Rise Time18us
Typical Forward Voltage1.2V
Typical Rise Time4us
Minimum Operating Temperature-30°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count4
Product Width6.5mm
Product Height3.5mm
Supplier_PackagePDIP
Product Length4.6mm
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation200mW
Maximum Collector Emitter Saturation Voltage200mV


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.49


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.