Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 10 Position 2.54MM Solder Straight through Hole

View 499582-1: 010 Universal Header SP 4S 30DP ACT

499582-1: 010 Universal Header SP 4S 30DP ACT


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 849012
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 499582-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.35

# of Unit Price
1170+ $1.35
5850+ $1.25
11700+ $1.17
NOTE:
  • • Order in multiples of 1,170
  • Availability:Ship  14 Wks ARO 

 Add to cart

010 UNIVERSAL HEADER SP 4S 30DP ACT


010 UNIV HDR SP 4S 30DP ACT


Report a problem
Suggest a product
Specification Value
Family499582
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
TypeEjector Header
Product Height13.94mm
Product Length44.7mm
Specification Value
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
Number of Contacts20


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.