Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 14 Position 2.54MM Solder Straight through Hole

View 499582-2: 014 Universal Header SP 4S 30DP ACT

499582-2: 014 Universal Header SP 4S 30DP ACT


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 849055
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 499582-2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.35

# of Unit Price
1+ $2.35
10+ $2.15
100+ $1.95
  • Availability:Ship  11 Wks ARO 

 Add to cart

014 UNIVERSAL HEADER SP 4S 30DP ACT


014 UNIV HDR SP 4S 30DP ACT


Report a problem
Suggest a product
Specification Value
Family499582
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
TypeEjector Header
Product Height13.94mm
Product Length62.48mm
Specification Value
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Palladium Nickel|Gold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
Number of Contacts34


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.