Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> General Purpose (SMD)

BC847BPN, 115, Trans Double Tape -7, SOT363, R75

View BC847BPN,115: Discrete Transistor Double TAPE-7 SOT363

BC847BPN,115: Discrete Transistor Double TAPE-7 SOT363


Image is representative only
Philips Semi
Jameco Part no. 849098
Manufacturer PHILIPS SEMI
Manufacturer no. BC847BPN,115
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.052

# of Unit Price
3000+ $0.052
15000+ $0.046
30000+ $0.042
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  4 Days ARO 

 Add to cart

DISCRETE,TRANSISTOR DOUBLE TAPE-7, SOT363, R75

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Pin Count6
Supplier PackageUMT
Maximum Power Dissipation200 mW
Minimum DC Current Gain200@2mA@5V
Maximum Collector Base Voltage50 V
Maximum Emitter Base Voltage5 V
Maximum DC Collector Current0.1
Maximum Operating Frequency100(Min) MHz
Maximum Collector Emitter Saturation Voltage0.1@0.5mA@10mA|0.3@5mA@100mA V
Lead FinishMatte Tin
Specification Value
Maximum Processing Temperature260
Maximum Base Emitter Saturation Voltage0.755@0.5mA@10mA V
MountingSurface Mount
Operating Temperature-65 to 150 C
Collector-emitter Voltage-Max (V)45
Screening LevelExtended Industrial
Package6UMT
PackagingTape & Reel
TypeNPN|PNP


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.