AC Receptacle, Male, Right Angle, 15A@250V, , Screw Flngd, Soldr Term, Ul/Csa
IEC-A-4: AC Receptacle Male Right Angle 15A@250V Screw Flngd
View Larger ImageImage is representative only
| Jameco Part no. 2114010 | |
|---|---|
| Manufacturer | ADAM TECH |
| Manufacturer no. | IEC-A-4 |
| RoHS compliant | |
| Catalog 132 , page 104 | |
- Data Sheet (current) [106 KB ]
AC Receptacle
Features:
Report a problem
Suggest a product
Features:
- Product Number: IEC-A-4
- Description: AC power receptacle, male, right angle PCB mount, screw flanged
- Current: 15
- Hipot (VDC): 250
- Terminals: Solder
- Terminal Size: 0.071"
- Agency Approvals: UL / CSA / VDE
- Dimensions: See datasheet above