Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Ring Tongue Terminal 8 AWG 40.03MM 10.95MM Tin Loose Piece

View 52263-1: 52263 10.5 MM2 Copper Alloy Tin Finish

52263-1: 52263 10.5 MM2 Copper Alloy Tin Finish


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 850806
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 52263-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 142
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.59
50+ $0.53
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  11 Wks ARO 

 Add to cart

10.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL


TERMINAL R PG 8 10


Report a problem
Suggest a product
Specification Value
Family52263
PackagingLoose Piece
Stud Size#10
Product Depth10.95mm
Product Length40.03mm
Product TypeConnector Terminals
TypeRing Tongue Terminal
Specification Value
ColorRed
Wire Size8AWG
InsulationVinyl
Body MaterialCopper
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.