Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Tantalum

Capacitor 10 uf 25 Volt 10% 5.5X10.5MM Radial 5MM 1% Tape and Reel

View TAP106K025CRW: TAP Capacitor Radial 10uf 25V 10% .2LS Formed T/R (Tantalum)

TAP106K025CRW: TAP Capacitor Radial 10uf 25V 10% .2LS Formed T/R (Tantalum)

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 852431
Manufacturer AVX CORP.
Manufacturer no. TAP106K025CRW
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 58
Pricing & Availability

$0.55

# of Unit Price
1000+ $0.55
5000+ $0.48
10000+ $0.44
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  3 Days ARO 

 Add to cart

CAPACITOR RADIAL,10UF,25V,10%,.2LS, FORMED,T/R


RADIAL,10UF,25V,10%,.2LS,
FORMED,T/R

Report a problem
Suggest a product
Specification Value
FamilyTAP
Equivalent Series Resistance2.5Ohm
Failure RateM
Leakage Current2uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTape and Reel
Case StyleDipped
ConstructionRadial
Wire FormOutside Bend
Lead Diameter0.5mm
Lead Pitch For Radial5mm
Specification Value
Seated Plane Height10.5mm(Max)
Product Height10.5mm(Max)
Product Diameter5.5mm(Max)
Product TypeCapacitor Tantalum Solid
Capacitance (pF)10000000
Capacitance (uF)10
Voltage (VDC)25
Size5.5mm X 10.5mm
Tolerance10%
PolarityPolar
Dissipation Factor8%


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 22 uF 35 Volt 10% 8.5 X 12.5mm Radial 2.5mm 1% Bulk

Buy Now  $1.89


RADIAL,10UF,50V,10%,.1LS,

Buy Now  $3.05


Capacitor 22 uF 35 Volt 10% 8.5 X 14mm Radial 6.35mm 1% Bulk

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.