Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Tantalum

Capacitor 22 uf 35 Volt 10% 8.5 X 14MM Radial 5MM 1% Bulk

View TAP226K035CCS: TAP Capacitor Radial 22uf 35V 10% .2LS Formed Bulk (Tantalum)

TAP226K035CCS: TAP Capacitor Radial 22uf 35V 10% .2LS Formed Bulk (Tantalum)

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 852553
Manufacturer AVX CORP.
Manufacturer no. TAP226K035CCS
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 58
Pricing & Availability

$1.75

# of Unit Price
5+ $1.75
25+ $1.63
50+ $1.53
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

CAPACITOR RADIAL,22UF,35V,10%,.2LS, FORMED,BULK


RADIAL,22UF,35V,10%,.2LS,
FORMED,BULK

Report a problem
Suggest a product
Specification Value
FamilyTAP
Equivalent Series Resistance1.3Ohm
Failure RateM
Leakage Current6.1uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Case StyleDipped
ConstructionRadial
Wire FormOutside Bend
Lead Diameter0.5mm
Lead Pitch For Radial5mm
Specification Value
Seated Plane Height14mm(Max)
Product Height14mm(Max)
Product Diameter8.5mm(Max)
Product TypeCapacitor Tantalum Solid
Capacitance (pF)22000000
Capacitance (uF)22
Voltage (VDC)35
Size8.5mm X 14mm
Tolerance10%
PolarityPolar
Dissipation Factor8%


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 10 uF 25 Volt 10% 5.5x9mm Radial 2.5mm 1% Bulk

Buy Now  $0.55


10 uF 25 Volt Tantalum Capacitor

Buy Now  $0.59


10 uF 16 Volt Tantalum Capacitor

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.