Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Potentiometers

Resistor Pot 5K Ohm 20% 3/4 Watt 1 Turn 6.35MM Pin through Hole

View PCW1D-B24-BAB502L: Potentiometer Panel Control -22MM-St-Cp

PCW1D-B24-BAB502L: Potentiometer Panel Control -22MM-St-Cp

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1998141
Manufacturer BOURNS, INC.
Manufacturer no. PCW1D-B24-BAB502L
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.85

# of Unit Price
1+ $3.85
10+ $3.55
100+ $3.19
  • Availability:Ship  3 Days ARO 

 Add to cart




PANEL CONTROL - 22MM-ST-CP


Report a problem
Suggest a product
Specification Value
FamilyPC
Operating Temperature-Min (Cel)1
MountingThrough Hole
Shaft Diameter (mm)6.35
Height (mm)27.36
Length (mm)23.37
Product TypePotentiometer
Number of Turns1
Specification Value
TypePotentiometer
Resistance (Ohms)5000
Tolerance (%)20
Temperature Coefficient (ppm/Cel)1000
Termination StylePC Pin
Operating Temperature-Max (Cel)125


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.