Capacitor 220 uF 6.3 Volt 10% 6 X 3.2 X 2.6mm Surface Mount 6032-28 1% Tape and Reel

$0.55 ea


  • Part no.: 852721
  • Manufacturer: AVX CORP.
  • Manufacturer no.: TPSC227K006R0125-CT
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.55
25+ $0.45
50+ $0.41
NOTE:
  • Order in multiples of 5
CAPACITOR LOW ESR,220UF,6.3V,10%,C CASE, 125 MOHM,7IN RL


LOW ESR,220UF,6.3V,10%,C CASE,
125 MOHM,7IN RL

Report a problem
Suggest a product
Specification Value
FamilyTPS
ConstructionFlat
Capacitance Value220uF
Voltage6.3VDC
Size6mm X 3.2mm X 2.6mm
Tolerance10%
PolarityPolar
Dissipation Factor8%
Equivalent Series Resistance0.125Ohm
Failure RateM
Leakage Current13.9uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package/Case6032-28
Case CodeC
Case StyleMolded
Product Depth3.2mm
Product Height2.6mm
Product Length6mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product