Resistor Trimmer 1m Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

$1.75 ea


  • Part no.: 853610
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3296W-1-105LF
  • RoHS Compliant
Pricing
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

1MΩ 25-Turn Sealed Cermet Trimmer Potentiometer


Features:

  • Value: 1MΩ
  • 1/2 watt
  • 3/8" rectangular
  • 25-turn top adjustment
  • 3 pins

    Report a problem
    Suggest a product
  • Specification Value
    Family3296
    Operating Temperature-Max (Cel)150
    Operating Temperature-Min (Cel)-55
    MountingThrough Hole
    PackagingTube
    Shaft Diameter (mm)2.19
    Width (mm)4.83
    Height (mm)11.55
    Length (mm)9.53
    Product TypePotentiometer
    TypeTrimmer
    Resistance (Ohms)1000000
    Tolerance (%)10
    Number of Turns25
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin


    Report a problem
    Suggest a product