Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Faston Printed Circuit Board Tabs Quick Disconnect 0.250X0.032 Inch PCB Tab 10 Strip

View 63824-1: 63824 Faston Printed Circuit Board Tabs

63824-1: 63824 Faston Printed Circuit Board Tabs

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 853927
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 63824-1
  RoHS compliant
Catalog 151 , page 64
Pricing & Availability

$0.09

# of Unit Price
10+ $0.09
100+ $0.07
500+ $0.05
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

FASTON Printed Circuit Board Tabs

Strip of 10

  • 250 Series PCB Tabs
  • Stock Thickness: 0.32" (0.81mm)
  • Board Hole Size: 0.055" ± 0.002" Diameter (1.4mm ± 0.05mm)
  • Material and Finish: Tin Plated Brass
  • Agency Approvals: UL, CSA


Report a problem
Suggest a product
Specification Value
Family63824
PackagingStrip
Tab Size5.16mm²
Product Depth7.92mm
Product Length13.63mm
Product TypeConnector Terminals
Specification Value
TypeQuick Disconnect Terminal
GenderM
InsulationNon-Insulated
Body MaterialBrass
PlatingTin Over Copper|Tin Over Nickel


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.