Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 3 Position 3.96MM IDT Right Angle Cable Mount

View 640428-3: 03P MTA156 Connector Assembly 22AWG RED

640428-3: 03P MTA156 Connector Assembly 22AWG RED

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 854444
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640428-3
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 72
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.44
50+ $0.40
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  20 Wks ARO 

 Add to cart

03P MTA156 CONNECTOR ASSEMBLY 22AWG RED


03P MTA156 CONN ASSY 22AWG
RED

Report a problem
Suggest a product
Specification Value
Family640428
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch3.96mm
Product Depth9.02mm
TypeIDC Connector
Product Height18.42mm
Specification Value
Product Length31.7mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingBright Tin-Lead Over Nickel
GenderF
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts8


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.