Connector IDC Connector Female 3 Position 3.96mm IDT Right Angle Cable Mount

$0.55 ea


  • Part no.: 854444
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 640428-3
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.55
25+ $0.45
50+ $0.40
NOTE:
  • Order in multiples of 5
Connector IDC Connector Female 3 Position 3.96 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
Family640428
TypeIDC Connector
Contact MaterialCopper Alloy
Contact PlatingBright Tin-Lead Over Nickel
GenderF
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts8
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch3.96mm
Product Depth9.02mm
Product Height18.42mm
Product Length31.7mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product