Connector IDC Connector Female 8 Position 3.96mm IDT Right Angle Cable Mount

854524

$1.05 ea


  • Part no.: 854524
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 640428-8
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
250+ $1.05
1250+ $0.92
2500+ $0.83
NOTE:
  • Order in multiples of 250
Connector IDC Connector Female 8 Position 3.96 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
Family640442
TypeIDC Connector
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorBlue
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts5
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
Product Height13.21mm
Product Length12.7mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product