Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Trimmers

Resistor Trimmer 50K Ohm 10% 1/2 Watt 1 Turn Pin through Hole Tube

View 3329H-1-503/62-3-1-503: 3329 Resistor Trimmer Cermet 1 Turn 0.5W 50000 Ohm

3329H-1-503/62-3-1-503: 3329 Resistor Trimmer Cermet 1 Turn 0.5W 50000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 854567
Manufacturer BOURNS, INC.
Manufacturer no. 3329H-1-503/62-3-1-503
  RoHS compliant
Catalog 142 , page 42
Pricing & Availability

$1.19

# of Unit Price
1+ $1.19
10+ $1.09
100+ $0.99
500+ $0.89
  • Availability: Ship  today  

 Add to cart

RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 50000 OHM


SEALED,CERMET,1/4",50K,1/2WATT
SINGLETURN,10%,TOP ADJUSTMET,H

Report a problem
Suggest a product
Specification Value
Family3329
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Height (mm)4.57
Diameter (mm)6.35
Product TypeResistor Trimmers, Potentiometer and Rheostat
Specification Value
TypeTrimmer
Resistance (Ohms)50000
Tolerance (%)10
Number of Turns1
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


Resistor Trimmer 100k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.