Resistor Trimmer 50k Ohm 10% 1/2 Watt 1 Turn Pin Through Hole Tube

$0.95 ea


  • Part no.: 854567
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3329H-1-503/62-3-1-503
  • RoHS Compliant
Pricing
# of units Price
1+ $0.95
10+ $0.85
100+ $0.75
250+ $0.65
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 50000 OHM


SEALED,CERMET,1/4 ,50K,1/2WATT
SINGLETURN,10%,TOP ADJUSTMET,H

Report a problem
Suggest a product
Specification Value
Resistance (Ohms)50000
Tolerance (%)10
Number of Turns1
Family3329
TypeTrimmer
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Height (mm)4.57
Diameter (mm)6.35
Product TypePotentiometer


Report a problem
Suggest a product