Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 3 Position 2.54MM IDT Right Angle Cable Mount Loose Piece

View 640443-3: 03P MTA100 Connector Assembly Green

640443-3: 03P MTA100 Connector Assembly Green


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 854760
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640443-3
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
5000+ $0.19
25000+ $0.14
50000+ $0.13
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  19 Wks ARO 

 Add to cart

03P MTA100 CONNECTOR ASSEMBLY GREEN


03P MTA100 CONN ASSY GRN


Report a problem
Suggest a product
Specification Value
Family640443
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5/ContactA
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
TypeIDC Connector
Specification Value
Product Height13.21mm
Product Length12.7mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorGreen
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts5


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.