Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

6 Position MTA100 Connector Assembly Green

View 640443-6: 06P MTA100 Connector Assembly Green

640443-6: 06P MTA100 Connector Assembly Green


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 854874
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640443-6
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.45

# of Unit Price
10+ $0.45
50+ $0.36
100+ $0.33
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  19 Wks ARO 

 Add to cart

06P MTA100 CONNECTOR ASSEMBLY GREEN


06P MTA100 CONN ASSY GRN


Report a problem
Suggest a product
Specification Value
Family640457
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth11.04mm
TypeWire to Board
Product Height5.71mm
Specification Value
Product Length17.78mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts7


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.