Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 4 Position 4.19MM Solder Straight Thru-Hole

View 640499-1: 640502 04P MR Header Assembly V0 RED

640499-1: 640502 04P MR Header Assembly V0 RED


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 855172
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640499-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.99

# of Unit Price
2400+ $1.99
12000+ $1.89
24000+ $1.77
NOTE:
  • • Order in multiples of 2,400
  • Availability:Ship  18 Wks ARO 

 Add to cart

04P MR HEADER ASSEMBLY V0 RED


04P MR HDR ASSY V0 RED


Report a problem
Suggest a product
Specification Value
Family640502
Number of Rows4
Maximum Contact Resistance5.5mOhm
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch4.19mm
Product Depth20.95mm
TypeWire to Board
Product Height14.22mm
Specification Value
Product Length23.36mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
GenderHDR
Housing ColorBrick Red
Housing MaterialNylon
Body OrientationStraight
Number of Contacts12


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.