Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Header 6 Position 4.19MM Solder Straight through Hole 6 Terminal 1 Port

View 640500-2: Connector Rectangular PIN 6 Position 4.19MM Solder Straight Thru-Hole

640500-2: Connector Rectangular PIN 6 Position 4.19MM Solder Straight Thru-Hole


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 855236
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640500-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.25

# of Unit Price
1600+ $7.25
8000+ $6.65
16000+ $6.05
NOTE:
  • • Order in multiples of 1,600
  • Availability:Ship 06/12/16 

 Add to cart

Connector Rectangular PIN 6 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family640500
Number of Terminals6
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch4.19mm
Product Depth16.76mm
TypePower
Product Length19.17mm
Termination MethodSolderable
Specification Value
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing MaterialNylon
Body OrientationStraight
Number of Contacts6
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.