Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Pin & Socket

08P Umnl Plug HSG

View 640582-1: 08P Umnl Plug Housing (Pin & Socket)

640582-1: 08P Umnl Plug Housing (Pin & Socket)


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 855535
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640582-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.61
50+ $0.55
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

08P UMNL PLUG HOUSING


08P UMNL PLUG HSG


Report a problem
Suggest a product
Specification Value
Product TypeCOMBINATION LINE CONNECTOR
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellYES
Zero Insertion ForceNO
UL Flammability Code94V-0
Shell MaterialPOLYAMIDE
Specification Value
Body/Shell StylePLUG
Mating InformationMULTIPLE MATING PARTS AVAILABLE
OptionGENERAL PURPOSE
Contact GenderMALE
Total Number of Contacts8
Mounting TypeCABLE
Additional FeatureMATE-N-LOK, COMPATIBLE CONTACTS: 350924-1; 350561-1; 350561-2; 350561-7
Manufacturer Series640582


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.