20k Ohm 3/8" Square Cermet Potentiometer Single Turn 1/2 Watt

$0.49 ea


  • Part no.: 855771
  • Manufacturer: Spectrol/Vishay Corporation
  • Manufacturer no.: 3386X-1-203/63X/72XR
  • RoHS Compliant
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

20kΩ Square Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 20kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 85°C
  • Single turn
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.375"W x 0.19"D
  • Side adjustment
  • Connection: In-line PC pins

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer


    Report a problem
    Suggest a product